RUKO 102894P ULTIMATECUT Countersink 40mm HSS Cylinder Shank 4 Blades

MPN
102894P
Brand
RUKO
EAN-13
4007140390332
Order Code
06-4765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.77
10+ £42.24
50+ £42.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The RUKO ULTIMATECUT 4S 102894P Countersink is a high-quality machining tool with a 40 mm diameter. Made from high-speed steel, it features a cylinder shank for precision work. This countersink bit is ideal for creating clean, precise holes in various materials.
Type Countersink
Diameter 40mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 80mm

Reviews

Be the first to submit a review

Trustpilot