RUKO 102891RO ULTIMATECUT 4S Countersink Set 5-Piece HSS Cylinder Shank

MPN
102891RO
Brand
RUKO
EAN-13
4007140390134
Order Code
06-4763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £82.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko ULTIMATECUT 4S Countersink Set, model 102891RO, is a five-piece set of high-speed steel (HSS) countersink bits with a cylinder shank. It's designed for precise machining tasks with diameters ranging from 6.30 mm to 25 mm. These tools are ideal for creating smooth, countersunk holes in various materials.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot