RUKO 102880P ULTIMATECUT Countersink 19mm HSS Cylinder Shank 4 Blades

MPN
102880P
Brand
RUKO
EAN-13
4007140390288
Order Code
06-4755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.89
10+ £22.77
50+ £22.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ruko manufactures the ULTIMATECUT 4S 102880P countersink with a 19 mm HSS cylinder shank. This high-quality machining tool is designed for precision countersinking applications. Ideal for both professional and industrial use, it guarantees enhanced performance in various machining tasks.
Type Countersink
Diameter 19mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 63mm

Reviews

Be the first to submit a review

Trustpilot