RUKO 102880 ULTIMATECUT 4S Countersink 19mm HSS Smooth 1pc

MPN
102880
Brand
RUKO
EAN-13
4007140390073
Order Code
06-4754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.68 £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko manufactures the Ultimatecut 4S Countersink with a 19 mm HSS cylinder shank. This high-quality machining tool is designed for precision countersinking tasks. It is typically used in metalworking and other machining applications.
Type Countersink
Diameter 19mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 63mm

Reviews

Be the first to submit a review

Trustpilot