RUKO 102879P ULTIMATECUT Countersink 16.50mm 4 Blades HSS

MPN
102879P
Brand
RUKO
EAN-13
4007140390271
Order Code
06-4753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.56
10+ £20.55
50+ £20.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko UltimateCut 4S 102879P Countersink is a high-speed steel tool featuring a 16.50 mm diameter with a cylinder shank, perfect for precise machining tasks. Designed for durability and efficiency, this countersink is ideal for creating clean and smooth chamfers in metal workpieces. Commonly used in professional machining environments, it is a versatile addition to any machining toolset.
Type Countersink
Diameter 16.50mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 60mm

Reviews

Be the first to submit a review

Trustpilot