RUKO 102879 ULTIMATECUT Countersink 16.50mm HSS Cylinder Shank

MPN
102879
Brand
RUKO
EAN-13
4007140390370
Order Code
06-4752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Ruko, the UltimateCut 4S model 102879 countersink features a 16.50 mm high-speed steel, ideal for precise machining tasks. This tool includes a cylinder shank, providing stability and accuracy during use. It is commonly used for creating conical holes or deburring edges in metalworking applications.
Type Countersink
Diameter 16.50mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 60mm

Reviews

Be the first to submit a review

Trustpilot