RUKO 102878 ULTIMATECUT 4S Countersink 15mm HSS Cylinder Shank

MPN
102878
Brand
RUKO
EAN-13
4007140390066
Order Code
06-4751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.74 £13.38
10+ £12.58
50+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO ULTIMATECUT 4S 102878 Countersink features a 15 mm high-speed steel construction with a cylinder shank. It is designed for precision machining and is an ideal tool for creating clean, chamfered edges in various materials. This high-quality countersink is commonly used in industrial and DIY applications.
Type Countersink
Diameter 15mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 60mm

Reviews

Be the first to submit a review

Trustpilot