RUKO 102791PRO Countersink Set 5-Piece UltimateCut HSS 90° Cone Cutter

Image Representative of Range

RUKO 102791PRO Countersink Set 5-Piece UltimateCut HSS 90° Cone Cutter

MPN
102791PRO
Brand
RUKO
EAN-13
4007140375513
Order Code
06-4747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £141.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 102791PRO Countersink set is a 5-piece machining tool designed by the manufacturer RUKO. It features countersink bits with sizes ranging from 6.3 mm to 25 mm and a cylinder shank, making it ideal for creating smooth, conical holes for screws in various materials. This set is typically used in precision machining tasks to ensure clean, professional finishes.
Type Countersink set
Diameter Various
Angle 90°
DIN Standard DIN 335-C
Number of Blades 3
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot