RUKO 102790PRO ULTIMATECUT Countersink Set 6-piece HSS DIN 335

MPN
102790PRO
Brand
RUKO
EAN-13
4007140375490
Order Code
06-4744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £168.67 £144.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko 102790PRO Countersink Set, manufactured by Ruko, includes six countersink bits with sizes ranging from 6.3 mm to 20.5 mm and features a cylinder shank. Designed for precision in machining applications, this set is ideal for creating smooth, conical holes in various materials. It is an essential tool for professionals requiring high-quality machining tools for their projects.
Type Countersink set
Diameter Various
Angle 90°
DIN Standard DIN 335-C
Number of Blades 3
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot