RUKO 102790EPRO ULTIMATECUT Countersink Set 6-Piece HSS Co 5 90°

MPN
102790EPRO
Brand
RUKO
EAN-13
4007140375803
Order Code
06-4743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £165.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 102790EPRO Countersink set is a six-piece set of high-speed steel countersink bits designed for precision machining tasks. It includes bits in sizes ranging from 6.3 mm to 20.5 mm, making it suitable for a variety of applications in metalworking. As a high-quality machining tool, it is ideal for creating clean, conical countersinks in various materials.
Type Countersink set
Diameter Various
Material HSS

Reviews

Be the first to submit a review

Trustpilot