RUKO 102785P ULTIMATECUT Countersink 31mm HSS Triangular Shank

Image Representative of Range

RUKO 102785P ULTIMATECUT Countersink 31mm HSS Triangular Shank

MPN
102785P
Brand
RUKO
EAN-13
4007140375476
Order Code
06-4742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The RUKO 102785P Countersink is a precision machining tool with a 31.0 mm diameter made from high-speed steel. It features a triangular shank for a secure fit in compatible equipment. Ideal for creating clean, precise countersinks in various materials, it is commonly used in metalworking and woodworking applications.
Type Countersink
Diameter 31.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 71.0mm

Reviews

Be the first to submit a review

Trustpilot