RUKO 102783P ULTIMATECUT Countersink 25mm HSS Triangular Shank

Image Representative of Range

RUKO 102783P ULTIMATECUT Countersink 25mm HSS Triangular Shank

MPN
102783P
Brand
RUKO
EAN-13
4007140375469
Order Code
06-4741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £50.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 102783P Countersink is a high-speed steel tool with a 25.0 mm triangular shank, designed for machining applications. Manufactured by RUKO, it is used for creating countersinks in various materials. Ideal for precision tasks, this single-piece countersink bit ensures smooth and efficient cutting.
Type Countersink
Diameter 25.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 67.0mm

Reviews

Be the first to submit a review

Trustpilot