RUKO 102781P ULTIMATECUT Countersink 20.5mm HSS Triangular Shank

Image Representative of Range

RUKO 102781P ULTIMATECUT Countersink 20.5mm HSS Triangular Shank

MPN
102781P
Brand
RUKO
EAN-13
4007140375445
Order Code
06-4740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 102781P Countersink is a 20.5 mm high-speed steel tool with a triangular shank designed for efficient machining. Manufactured by Ruko, it is a durable and precise countersink bit ideal for creating clean, tapered holes in metal or wood. This tool is typically used in machining applications where precise and smooth countersinking is required.
Type Countersink
Diameter 20.5mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 63.0mm

Reviews

Be the first to submit a review

Trustpilot