RUKO 102779P ULTIMATECUT Countersink 16.5mm HSS Triangular Shank

Image Representative of Range

RUKO 102779P ULTIMATECUT Countersink 16.5mm HSS Triangular Shank

MPN
102779P
Brand
RUKO
EAN-13
4007140375421
Order Code
06-4739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £37.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 102779P Countersink is made from high-speed steel and features a triangular shank, measuring 16.5 mm. Designed for machining tasks, it is typically used to create conical holes for screws in various materials. Ideal for precision work, it offers durability and efficiency in metalworking and carpentry applications.
Type Countersink
Diameter 16.5mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 60.0mm

Reviews

Be the first to submit a review

Trustpilot