RUKO 102776P ULTIMATECUT Countersink 12.4mm HSS Triangular Shank

Image Representative of Range

RUKO 102776P ULTIMATECUT Countersink 12.4mm HSS Triangular Shank

MPN
102776P
Brand
RUKO
EAN-13
4007140375407
Order Code
06-4738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.46
10+ £24.09
50+ £23.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko manufactures the 102776P Countersink, a high-speed steel tool with a 12.4 mm diameter and a triangular shank design for enhanced grip. It is typically used in machining applications to create conical holes, allowing screws to sit flush with or below the surface of the material. This tool ensures precision and efficiency for professionals requiring accurate countersinking tasks.
Type Countersink
Diameter 12.4mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 56.0mm

Reviews

Be the first to submit a review

Trustpilot