RUKO 102771P ULTIMATECUT Countersink 8.3mm HSS Triangular Shank

Image Representative of Range

RUKO 102771P ULTIMATECUT Countersink 8.3mm HSS Triangular Shank

MPN
102771P
Brand
RUKO
EAN-13
4007140375384
Order Code
06-4736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ruko 102771P Countersink features an 8.3 mm high-speed steel design with a triangular shank, ensuring durability and precise performance in machining tools. Manufactured by Ruko, this countersink bit is ideal for creating clean and accurate conical holes for screws or fasteners. It is suitable for professional machining applications, providing efficient material removal and smooth finishes.
Type Countersink
Diameter 8.3mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Triangular shank
Total Length 50.0mm

Reviews

Be the first to submit a review

Trustpilot