RUKO 102304T Diagonal Hole Countersink 15mm HSS Cylinder Shank 1pc

Image Representative of Range

RUKO 102304T Diagonal Hole Countersink 15mm HSS Cylinder Shank 1pc

MPN
102304T
Brand
RUKO
EAN-13
4007140043627
Order Code
06-4734
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.57
10+ £42.04
50+ £41.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by RUKO, the 102304T diagonal hole countersink features a 15 mm to 20 mm high-speed steel construction with a cylinder shank. This machining tool is ideal for creating diagonal countersinks in metalworking. It is typically used in various machining applications requiring precise hole preparation.
Type Diagonal hole countersink
Diameter 12mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 85mm

Reviews

Be the first to submit a review

Trustpilot