RUKO 102152ERO Countersink Set 6-Piece CBN Sharp HSSE-Co 5 Burr-Free

MPN
102152ERO
Brand
RUKO
EAN-13
4007140155559
Order Code
06-4730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.36
10+ £53.70
50+ £53.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The RUKO 102152ERO Countersink set includes six high-speed steel cobalt 5 (HSSE-Co 5) bits, ranging from 6.3 mm to 20.5 mm, with a cylinder shank. This high-quality machining tool is ideal for creating precise countersinks in various materials. Typical applications include woodworking, metalworking, and other professional machining tasks.
Type Countersink set
Diameter Various
Angle 90°
DIN Standard DIN 335-C
Material HSSE-Co 5
Number of Blades 3
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot