RUKO 102119 Countersink 16.5mm HSS Sharp Edges Burr-Free

Image Representative of Range

RUKO 102119 Countersink 16.5mm HSS Sharp Edges Burr-Free

MPN
102119
Brand
RUKO
EAN-13
4007140002785
Order Code
06-4718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Ruko 102119 Countersink is a high-speed steel tool with a cylinder shank measuring 16.5 mm. Manufactured by Ruko, this durable and efficient machining tool is ideal for creating smooth, conical holes in various materials. It is typically used in machining applications to prepare workpieces for screws or fasteners.
Type Countersink
Diameter 8.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 60.0mm

Reviews

Be the first to submit a review

Trustpilot