RUKO 102114 Countersink 10.4mm HSS Sharp Edges Low Cutting Speed

Image Representative of Range

RUKO 102114 Countersink 10.4mm HSS Sharp Edges Low Cutting Speed

MPN
102114
Brand
RUKO
EAN-13
4007140002693
Order Code
06-4715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The RUKO 102114 Countersink is a high-speed steel tool designed for precision machining. With a 10.4 mm cylinder shank, it is ideal for creating countersunk holes. This countersink bit is commonly used in metal and woodwork applications.
Type Countersink
Diameter 6.0mm
Angle 90°
DIN Standard DIN 335-C
Material HSS
Number of Blades 3
Tool Holder Cylinder shank
Total Length 50.0mm

Reviews

Be the first to submit a review

Trustpilot