RUKO 101651P Step Drill Bit 6-20mm HSS 70mm 1pc

MPN
101651P
Brand
RUKO
EAN-13
4007140386724
Order Code
06-4713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.62
10+ £33.40
50+ £33.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO's 101651P step drill bit is crafted from high-speed steel (HSS) for durability. This 6 - 20 mm quick-helix drill bit, with a total length of 70 mm, is ideal for drilling through sheet metal. It is designed for precision and efficiency in various metalworking applications.
Type Step drill bit
Diameter Range 6 - 20mm
Length 70mm
Material HSS
Shank Ø 8mm
Total Length 70mm
Weight 63g

Reviews

Be the first to submit a review

Trustpilot