RUKO 101096 Step Drill Bit 6-32mm HSS Triangular Shank Smooth Cutting

MPN
101096
Brand
RUKO
EAN-13
4007140043122
Order Code
06-4705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The RUKO 101096 Step drill bit is manufactured by RUKO, featuring a high-speed steel design with a total length of 76 mm and a triangular shank. This sheet metal quick-helix drill bit can drill holes ranging from 6 to 32 mm, making it ideal for working with metal surfaces. Commonly used in automotive and construction applications, it ensures precision and efficiency in tasks requiring gradual hole enlargement.
Type Step drill bit
Diameter Range 6 - 32mm
Length 76mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 76mm

Reviews

Be the first to submit a review

Trustpilot