RUKO 101092 Step Drill Bit 6.5-32.5mm HSS 79mm High Cutting Performance

MPN
101092
Brand
RUKO
EAN-13
4007140078391
Order Code
06-4704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £96.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko 101092 Step Drill Bit is designed for precision drilling in sheet metal with a diameter range from 6.5 to 32.5 mm. Manufactured with high-speed steel, it features a total length of 79 mm, making it suitable for quick-helix drilling applications. This tool is ideal for tasks requiring accurate and clean cuts through metal surfaces.
Type Step drill bit
Diameter Range 6.5 - 32.5mm
Length 79mm
Material HSS
Shank Ø 10mm
Total Length 79mm

Reviews

Be the first to submit a review

Trustpilot