RUKO 101087PRO Step Drill Bit Set 3-Piece HSS Triangular Shank 6-27mm

MPN
101087PRO
Brand
RUKO
EAN-13
4007140378897
Order Code
06-4702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £164.51 £139.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 101087PRO step drill bit set features high-speed steel (HSS) construction with sizes ranging from 6 to 27 mm, designed for use with sheet metal. This set includes three step drill bits with a triangular shank for enhanced grip and stability during use. Ideal for efficiently creating holes of various sizes in metal materials, this set is useful for professional and DIY applications.
Type Step drill bit set
Diameter Range 6 - 27mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot