RUKO 101060E Step Drill Bit 6-37mm HSSE-Co 5 Triangular Shank

MPN
101060E
Brand
RUKO
EAN-13
4007140035578
Order Code
06-4700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £72.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RUKO's 101060E step drill bit features a high-speed steel cobalt alloy design with a triangular shank, ensuring durability and efficient performance. With a 6 to 37 mm size range and 100 mm total length, it is ideal for creating precise holes in sheet metal. Suitable for industrial applications, its quick-helix design enhances drilling speed and accuracy.
Type Step drill bit
Diameter Range 6 - 37mm
Length 100mm
Material HSSE-Co 5
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot