RUKO 101052E Step Drill Bit 4-30mm HSS 100mm Length Triangular Shank

MPN
101052E
Brand
RUKO
EAN-13
4007140035554
Order Code
06-4694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £46.20
10+ £44.57
50+ £44.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Ruko 101052E Step Drill Bit is precision-engineered with high-speed steel for efficient drilling. Featuring a 4-30 mm quick-helix design, it's ideal for sheet metal applications. The triangular shank ensures secure grip and stability during use.
Type Step drill bit
Diameter Range 4 - 30mm
Length 100mm
Material HSS
Shank Ø 10mm
Tool Holder Triangular shank
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot