RUKO 101052 Step Drill Bit 4-30mm HSS High Cutting Performance

MPN
101052
Brand
RUKO
EAN-13
4007140001528
Order Code
06-4693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £71.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Ruko 101052 Step Drill Bit, made of high-speed steel, features a quick-helix design for efficient drilling. With a total length of 100 mm and capable of drilling 4 - 30 mm sizes, it is ideal for use in sheet metal. This versatile tool can be used in various applications requiring precision and durability.
Type Step drill bit
Diameter Range 4 - 30mm
Length 100mm
Material HSS
Shank Ø 10mm
Total Length 100mm

Reviews

Be the first to submit a review

Trustpilot