RUKO 101051E Step Drill Bit 4-20mm HSS Co 5 High Cutting Performance

MPN
101051E
Brand
RUKO
EAN-13
4007140035509
Order Code
06-4690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ruko produces the 101051E step drill bit, a versatile tool made of high-speed steel. It measures 4 to 20 mm in size, with a total length of 75 mm, and features a quick-helix design. It is ideal for drilling into sheet metal.
Type Step drill bit
Diameter Range 4 - 20mm
Length 75mm
Material HSS
Shank Ø 8mm
Total Length 75mm

Reviews

Be the first to submit a review

Trustpilot