RUKO 101051 Step Drill Bit 4-20mm HSS 75mm Triangular Shank 1pc

MPN
101051
Brand
RUKO
EAN-13
4007140001467
Order Code
06-4689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Ruko step drill bit 101051 is crafted for precise drilling in sheet metal, featuring a size range from 4 to 20 mm. Made from high-speed steel, its unique quick-helix design offers efficient performance. This versatile tool is ideal for use in professional metalworking applications.
Type Step drill bit
Diameter Range 4 - 20mm
Length 75mm
Material HSS
Shank Ø 8mm
Tool Holder Triangular shank
Total Length 75mm

Reviews

Be the first to submit a review

Trustpilot