RUKO 101050-9H Step Drill Bit 4-12mm HSS High-Speed Steel 72mm Length

MPN
101050-9H
Brand
RUKO
EAN-13
4007140078148
Order Code
06-4688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £33.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 101050-9H step drill bit is crafted for precise drilling with a range from 4 to 12 mm. Made from high-speed steel, this quick-helix drill bit is ideal for working with sheet metal. Its total length of 72 mm makes it suitable for various metalworking applications.
Type Step drill bit
Diameter Range 4 - 12mm
Material HSS
Shank Ø 6.35mm
Total Length 72mm

Reviews

Be the first to submit a review

Trustpilot