RUKO 101050-9 Step Drill Bit 4-12mm HSS 65mm Smooth High-Cutting

MPN
101050-9
Brand
RUKO
EAN-13
4007140001375
Order Code
06-4687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Ruko 101050-9 step drill bit is a high-speed steel tool with a total length of 65 mm, designed for drilling holes ranging from 4 to 12 mm. It features a sheet metal quick-helix design for efficient performance. This drill bit is ideal for precise drilling tasks in sheet metal applications.
Type Step drill bit
Diameter Range 4 - 12mm
Length 65mm
Material HSS
Shank Ø 6mm
Total Length 65mm

Reviews

Be the first to submit a review

Trustpilot