RUKO 101004 Quick-Helix Drill Bit 24-40mm HSS Smooth Cutting Performance

MPN
101004
Brand
RUKO
EAN-13
4007140000330
Order Code
06-4682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £77.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 101004 Quick-helix drill bit is a high-speed steel tool designed for sheet metal applications. With a diameter ranging from 24 to 40 mm and a total length of 89 mm, it ensures precise and efficient drilling. Ideal for quick and clean cuts through metal surfaces, it is used primarily in industrial and construction settings.
Type Quick-helix drill bit
Diameter 24 - 40mm
Overall Length 89mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot