RSA Security SID700-6-60-60-50 RSA SecurID SD700, 5 Years, 50 Pack

MPN
SID700-6-60-60-50
Brand
RSA Security
EAN-13
5054444391540
Order Code
72-7880
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5998.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The RSA SecurID 7 authenticator is the most popular form factor in the SecurID authenticator portfolio offered by RSA, the Security Division of EMC, due to its convenience, reliability and security. Thousands of organizations worldwide rely upon the SecurID 7 to protect valuable network and customer resources. Used in conjunction with RSA ® Authentication Manager, the SecurID 7 adds an additional layer of security by requiring users to identify themselves with two unique factors – something they know, a PIN, and something they have, a unique one-time password (OTP) that changes every 6-seconds – before they are granted access to the secured application. Convenient Form Factor With its robust key ring, small size and easy-to-read LCD display, the SecurID 7 is a convenient form factor for employees, partners and customers. Loss of the authenticator is minimized as it easily fits on a ring of keys or in a pocket or purse. Users can easily read the OTP displayed on the authenticator and know when the number is going to change by watching the countdown indicator. The SecurID 7 is convenient for IT managers too, as it comes pre-seeded and is ready-to-use out-of-the-box. It is integrated with over 35 certified third-party applications, helping to lower deployment costs by providing the assurance that important applications are “RSA SecurID Ready.” The SecurID 7 can also be customized with company artwork to reinforce the issuer’s brand.

Convenient Form Factor

With its robust key ring, small size and easy-to-read LCD display, the SecurID 7 is a convenient form factor for employees, partners and customers. Loss of the authenticator is minimized as it easily fits on a ring of keys or in a pocket or purse. Users can easily read the OTP displayed on the authenticator and know when the number is going to change by watching the countdown indicator. The SecurID 7 is convenient for IT managers too, as it comes pre-seeded and is ready-to-use out-of-the-box. It is integrated with over 35 certified third-party applications, helping to lower deployment costs by providing the assurance that important applications are “RSA SecurID Ready.” The SecurID 7 can also be customized with company artwork to reinforce the issuer’s brand.

Reliable Authentication Solution
The SecurID 7 authenticator is designed to withstand the worst imaginable conditions, offering industry-leading reliability. From temperature cycling to mechanical shocks to being immersed in water, the SecurID 7 is subjected to rigorous tests to ensure that customers do not face hidden costs due to token failures. The combination of this high- level of quality with a lifetime warranty allows organizations to reduce the overhead costs of distributing replacement tokens and drive down the overall cost of security while providing a consistent and easy-to-use authentication experience for end-users

Strong Security
The SecurID 7 offers a time-based OTP solution that ensures a strong level of security. It has a unique symmetric key that is combined with a proven algorithm to generate a new one-time password every 6 seconds. RSA technology synchronizes each authenticator with the security server, ensuring a high level of security. The one-time password, something you have, is coupled with a secret personal identification number (PIN), something you know, to create a combination that is nearly impossible for a hacker to guess. The SecurID 7 is also tamper evident, meaning that if someone opened the token for nefarious purposes, it would be evident to the user of the device. The RSA SecurID 7 authenticator is a smart choice for companies that are looking for a convenient, reliable and secure authentication solution. Its use by millions of users world-wide for secure access to enterprise and consumer applications demonstrates that the SecurID 7 is a proven solution that can be counted on to protect your organization’s resources

Reviews

Be the first to submit a review

Trustpilot