Royal Ohm SP123WJ0470T2E SMD Resistor 0603 47 Ohm ±5% 1/16W Thick Film

MPN
SP123WJ0470T2E
Brand
Royal Ohm
EAN-13
2050009115203
Order Code
20-0535

Discontinued


Royal Ohm SP123WJ0470T2E is a 0603 surface-mount device (SMD) resistor with a resistance value of 47 ohms and a tolerance of ±5%. This thick film chip resistor offers a power rating of 1/16 watt, making it suitable for applications requiring precise impedance control in compact electronic circuits. The SMD package design ensures ease of installation on densely populated printed circuit boards and is optimal for automating assembly processes in high-frequency and communication devices. The Royal Ohm SP123WJ0470T2E is particularly advantageous in environments necessitating reliable performance in miniature form factors, contributing to its utility in consumer electronics, telecommunications, and automotive systems.
Type Resistor
Resistance 47ω
Power Rating 3w

Trustpilot