Royal Ohm SP123WJ0273T2E Metal Film Resistor 27kΩ 3W 5% Tolerance

MPN
SP123WJ0273T2E
Brand
Royal Ohm
EAN-13
2050009115104
Order Code
20-0522

Discontinued


Royal Ohm SP123WJ0273T2E is a metal film resistor with a resistance value of 27kO, capable of handling a power rating of 3 watts and possessing a tolerance of 5%. Renowned for its precision and stability, this resistor is an essential component in various electronic applications requiring reliable impedance control and performance. The SP123WJ0273T2E is categorised under the 0603 SMD resistors, making it suitable for surface mount technology, where space efficiency and improved electrical performance are critical. Commonly utilised in applications such as amplifiers, voltage dividers, and signal processing equipment, this Royal Ohm resistor provides robust thermal stability and low noise operation. Its alternate description, 2888437, identifies it in different inventories, enhancing its traceability and integration in diverse engineering projects.
Type Resistor
Resistance 27kΩ
Power Rating 3w

Trustpilot