Royal Ohm SP123WJ0100T2E 0603 SMD Resistors 100 Ohm 1 percent 0.1W 0603 size

MPN
SP123WJ0100T2E
Brand
Royal Ohm
EAN-13
2050009114831
Order Code
20-0469

Discontinued


Royal Ohm SP123WJ0100T2E is a 0603 size surface-mount device (SMD) resistor with a resistance value of 100 ohms and a tolerance of 1 percent, making it suitable for precise impedance control in electronic circuits. Designed to operate under a power rating of 0.1 watts, this chip resistor is compliant with modern compact circuit design requirements, ensuring reliable performance in densely packed PCBs. Its application spans a variety of engineering fields, including telecommunications, automotive electronics, and consumer electronics, where consistent and accurate resistance is essential. With its small form factor and precise specifications, the SP123WJ0100T2E aids in minimising board space while maintaining high circuit integrity, making it an ideal choice for use in complex circuit designs.
Type Resistor
Resistance 10ω
Power Rating 3w

Trustpilot