Royal Ohm PRW07WJW10JB00 1R 5% 7W Axial Wirewound Resistor

Image Representative of Range

Royal Ohm PRW07WJW10JB00 1R 5% 7W Axial Wirewound Resistor

MPN
PRW07WJW10JB00
Brand
Royal Ohm
Order Code
62-8252
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.419
25+ £0.352
100+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 765 in stockAdditional quantity lead time 6 months

1R 5% 7W axial ceramic wirewound resistor from the Royal Ohm SQP series. Heat and flame resistant.


Type Wirewound ceramic
Resistance 1Ω
Tolerance 5%
Power Rating 7W
Case Type Axial
PPM 300ppm/°C
Voltage 500V

Reviews

Be the first to submit a review

Trustpilot