Royal Ohm PRW05WJW68JB00 6r8 5% 5W Axial Cement Wirewound Resistor

Image Representative of Range

Royal Ohm PRW05WJW68JB00 6r8 5% 5W Axial Cement Wirewound Resistor

MPN
PRW05WJW68JB00
Brand
Royal Ohm
Order Code
62-8243
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.274
50+ £0.186
100+ £0.141
500+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 180 in stockAdditional quantity lead time 6 months

A 6R8 5W axial ceramic wirewound resistor from the Royal Ohm SQP series.


  • Tolerance 5%
  • Heat and flame resistant
Type Wirewound ceramic
Resistance 6.8Ω
Tolerance 5%
Power Rating 5W
Case Type Axial
PPM 350ppm
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot