Royal Ohm PRW05WJP101B00 100r 5% 5W Axial Power Film Resistor

Image Representative of Range

Royal Ohm PRW05WJP101B00 100r 5% 5W Axial Power Film Resistor

MPN
PRW05WJP101B00
Brand
Royal Ohm
Order Code
62-8236
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.278
50+ £0.188
100+ £0.144
500+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,123 in stockAdditional quantity lead time 6 months

A 100R 5W axial ceramic power film resistor from the Royal Ohm SQP series.


  • Tolerance 5%
  • Heat and flame resistant
Type Wirewound ceramic
Resistance 100Ω
Tolerance 5%
Power Rating 5W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot