Royal Ohm PRM05WJW47JB00 4R7 5% 5W Radial Wirewound Resistor

Image Representative of Range

Royal Ohm PRM05WJW47JB00 4R7 5% 5W Radial Wirewound Resistor

MPN
PRM05WJW47JB00
Brand
Royal Ohm
Order Code
62-8294
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    0.47Ω 1Ω 4.7Ω 47Ω 100Ω
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.345
25+ £0.299
100+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 627 in stockAdditional quantity lead time 6 months

4R7 5% 5W radial ceramic wirewound resistor from the Royal Ohm SQM series. 5mm pitch. Enables high power to be dissapated with minimum board space and is heat and flame resistant.


Type Wirewound ceramic
Resistance 4.7Ω
Tolerance 5%
Power Rating 5W
Case Type Radial
PPM 300ppm/°C
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot