Royal Ohm PRM05WJP101B00 100R 5% 5W Radial Wirewound Resistor

Image Representative of Range

Royal Ohm PRM05WJP101B00 100R 5% 5W Radial Wirewound Resistor

MPN
PRM05WJP101B00
Brand
Royal Ohm
Order Code
62-8300
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    0.47Ω 1Ω 4.7Ω 47Ω 100Ω
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.269
25+ £0.233
100+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 743 in stockAdditional quantity lead time 6 months

100R 5% 5W radial ceramic wirewound resistor from the Royal Ohm SQM series. 5mm pitch. Enables high power to be dissapated with minimum board space and is heat and flame resistant.


Type Wirewound ceramic
Resistance 100Ω
Tolerance 5%
Power Rating 5W
Case Type Radial
PPM 300ppm/°C
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot