Royal Ohm MOR1SJ0333A10 33K 5% 1W Axial Metal Oxide Resistor

Image Representative of Range

Royal Ohm MOR1SJ0333A10 33K 5% 1W Axial Metal Oxide Resistor

MPN
MOR1SJ0333A10
Brand
Royal Ohm
Order Code
62-7221
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.143
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,194 in stockAdditional quantity lead time 6 months

A 33K 1W 5% metal oxide power resistor in an axial flame retardant coated package. Excellent choice for line protection applications.


  • Excellent stability and reliability
  • Flameproof coating
  • Meets requirements of EIAJ-RC2655A
Type Metal oxide film power resistor
Resistance 33kΩ
Tolerance 5%
Power Rating 1W
Case Type Axial
PPM 350ppm
Voltage 350V

Reviews

Be the first to submit a review

Trustpilot