Royal Ohm KNP05SJ0121AA9 120R ±5% 5W Wire Wound Resistor

Image Representative of Range

Royal Ohm KNP05SJ0121AA9 120R ±5% 5W Wire Wound Resistor

MPN
KNP05SJ0121AA9
Brand
Royal Ohm
Order Code
51-8984
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.174
50+ £0.131
100+ £0.109
500+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 155 in stockAdditional quantity lead time 6 months

A 120R 5W axial wirewound resistor with a tolerance of 5%.


  • Excellent flame resistance
  • Green body colour
  • Temperature coefficient ±300ppm/°C
Type Wirewound
Resistance 120Ω
Tolerance 5%
Power Rating 5W
Case Type Axial
PPM 300ppm
Voltage 500V

Reviews

Be the first to submit a review

Trustpilot