Royal Ohm HP122WJ0270T4E 0603 SMD Resistor 27 Ω SMD 2512 2 W 5 %

MPN
HP122WJ0270T4E
Brand
Royal Ohm
EAN-13
2050009130121
Order Code
20-0368

Discontinued


Royal Ohm HP122WJ0270T4E is a surface-mount device (SMD) resistor, classified under Type 0603, offering a resistance value of 27 ohms. Constructed for applications that require reliable impedance control, this component features a size conforming to the 2512 specifications and is capable of handling a power rating of 2 watts with a tolerance of 5 per cent. The HP122WJ0270T4E is suitable for various engineering applications including signal processing, impedance matching, and power management in compact electronic circuits. Registering with Alternate Description 2890287, this chip resistor is designed to meet demanding performance requirements while maintaining efficiency across a range of operating conditions.

Trustpilot