Royal Ohm HP122WJ010JT4E Resistor 0.1 Ohms 2W 5% 1220 SMD

MPN
HP122WJ010JT4E
Brand
Royal Ohm
EAN-13
2050009130008
Order Code
20-0354

Discontinued


Royal Ohm HP122WJ010JT4E is a precision chip resistor designed for surface mounting, offering a resistance value of 0.1 ohms with a power rating of 2 watts and a tolerance of 5%. This resistor features a compact 1220 SMD package, also known as 0603 in chip resistor terminology, making it suitable for high-density circuit designs where space is at a premium. It serves well in current sensing and voltage division applications within electronic circuits, particularly in environments requiring robust performance and reliability in power management systems. Its design and specifications make it an ideal component for use in both industrial and consumer electronics, providing essential functionality in impedance control and ensuring stability in electrical circuits.
Type Resistor

Trustpilot