Royal Ohm HP122WF9102T4E SMD Resistor 0603 1k Ohm 1% 1/4W 60V 125°C

MPN
HP122WF9102T4E
Brand
Royal Ohm
EAN-13
2050009129958
Order Code
20-0349

Discontinued


Royal Ohm HP122WF9102T4E is a surface-mount chip resistor characterised by its 0603 package size, making it suitable for compact electronic circuit design where space constraints are a consideration. The resistor features an impedance of 1k Ohm with a precision tolerance of 1%, ensuring reliable performance and accurate resistance values in demanding conditions. It can handle a maximum power of 1/4W and operates efficiently at voltages up to 60V, with a temperature range extending to 125°C, which makes it robust for high-temperature applications. Commonly utilised in signal processing and control systems, it provides stable operation in varied electronic assemblies.
Type Resistor
Resistance 91kΩ
Power Rating 2w

Trustpilot