Royal Ohm HP122WF180JT4E SMD Resistor 0603 180 Ohm 1% tolerance

MPN
HP122WF180JT4E
Brand
Royal Ohm
EAN-13
2050009131739
Order Code
20-0274

Discontinued


Royal Ohm HP122WF180JT4E is a surface-mounted device resistor designed for precise applications requiring exact electrical characteristics. As part of the 0603 package type, this chip resistor has a resistance value of 180 ohms with a 1% tolerance, making it suitable for use in high-density, reliable electronic circuits where space-saving is crucial. Engineered to maintain consistent performance across a range of environmental conditions, this resistor is ideal for impedance matching, signal processing, and voltage regulation applications in advanced electronic systems. It can seamlessly integrate into professional-grade designs that demand rigorous electrical performance and compact size. Known alternatively under the description 2890207, the HP122WF180JT4E by Royal Ohm stands out as a robust choice for engineers focused on precision and space efficiency.
Type Resistor
Resistance 18ω
Power Rating 2w

Trustpilot