Royal Ohm HP06W2J0122T5E SMD Resistors 0603 1.2k Ohm 0.1W ±5%

MPN
HP06W2J0122T5E
Brand
Royal Ohm
EAN-13
2050009131128
Order Code
20-0126

Discontinued


Royal Ohm HP06W2J0122T5E is a surface-mount device (SMD) resistor designed to provide reliable performance in electronic circuits. This component, categorised under the 0603 package type, offers a resistance value of 1.2 kilo-ohms with a power rating of 0.1 watts and a tolerance of ±5%. Its compact form factor makes it ideal for use in high-density mounting, particularly in applications such as telecommunications equipment, computer hardware, and consumer electronics where space efficiency is critical. The HP06W2J0122T5E is suitable for impedance matching and current limiting within circuits, ensuring stable and consistent electrical performance.

Trustpilot