Royal Ohm CR-50S 4M7 0.5W Carbon Filmresistor Box1000

MPN
CFR0S2J0475A10
Brand
Royal Ohm
Order Code
62-0647
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 3 in stockPlease contact us for lead time

4M7 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.
Type Carbon film
Resistance 4.7MΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 1000ppm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot