Royal Ohm CFR0S2J0912KIT 9K1 0.5W Carbon Film Resistor - Pack of 100

Royal Ohm CFR0S2J0912KIT 9K1 0.5W Carbon Film Resistor - Pack of 100

MPN
CFR0S2J0912KIT
Brand
Royal Ohm
Order Code
62-0489
Country of Origin
Thailand

Discontinued


Miniature high stability 9k1 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Resistance 9100O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

Trustpilot